Parametric Equivalent

Y00751K92000Q9L | |
|---|---|
DigiKey Part Number | Y00751K92000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00751K92000Q9L |
Description | RES 1.92K OHM 0.3W 0.02% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.92 kOhms ±0.02% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00751K92000Q9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00751K92000Q0L | VPG Foil Resistors | 0 | Y00751K92000Q0L-ND | RM109.91640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM109.91640 | RM2,747.91 |
| Unit Price without VAT: | RM109.91640 |
|---|---|
| Unit Price with VAT: | RM120.90804 |

