Y0076V0004TT0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: RM144.38200
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: RM200.34440
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM281.65800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM281.65800
Datasheet
Image for Y0076V0004TT0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0076V0004TT0L

DigiKey Part Number
Y0076V0004TT0L-ND
Manufacturer
Manufacturer Product Number
Y0076V0004TT0L
Description
RES NETWORK 2 RES 1K OHM RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.01% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
Y0076V0004TT0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
100mW
Packaging
Bulk
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1k
Mounting Type
Through Hole
Tolerance
±0.01%
Package / Case
Radial - 3 Leads
Number of Resistors
2
Size / Dimension
0.398" L x 0.185" W (10.11mm x 4.70mm)
Resistor Matching Ratio
±0.01%
Height - Seated (Max)
0.525" (13.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0006V0004TT0LVPG Foil Resistors0Y0006V0004TT0L-NDRM144.38200Similar
Y0006V0004TV0LVPG Foil Resistors0Y0006V0004TV0L-NDRM200.34440Similar
Y0076V0004VV0LVPG Foil Resistors0Y0076V0004VV0L-NDRM281.65800Parametric Equivalent
Y0076V0004VV9LVPG Foil Resistors0Y0076V0004VV9L-NDRM281.65800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM195.25520RM4,881.38
Manufacturers Standard Package
Unit Price without VAT:RM195.25520
Unit Price with VAT:RM214.78072