Y0076V0094BA0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM199.20000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM199.20000
Datasheet
Image for Y0076V0094BA0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0076V0094BA0L

DigiKey Part Number
Y0076V0094BA0L-ND
Manufacturer
Manufacturer Product Number
Y0076V0094BA0L
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10k, 20k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
100mW
Packaging
Bulk
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
10k, 20k
Mounting Type
Through Hole
Tolerance
±0.1%
Package / Case
Radial - 3 Leads
Number of Resistors
2
Size / Dimension
0.398" L x 0.185" W (10.11mm x 4.70mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.525" (13.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0076V0094AA0LVPG Foil Resistors0Y0076V0094AA0L-NDRM199.20000Parametric Equivalent
Y0076V0094BA9LVPG Foil Resistors0Y0076V0094BA9L-NDRM199.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM199.20000RM4,980.00
Manufacturers Standard Package
Unit Price without VAT:RM199.20000
Unit Price with VAT:RM219.12000