
Y00962K59917A9L | |
|---|---|
DigiKey Part Number | Y00962K59917A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00962K59917A9L |
Description | RES 2.59917KOHM 1/5W 0.05% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.59917 kOhms ±0.05% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.120" Dia x 0.270" L (3.05mm x 6.86mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM147.46000 | RM3,686.50 |
| Unit Price without VAT: | RM147.46000 |
|---|---|
| Unit Price with VAT: | RM162.20600 |

