
Y0114V0489TT9L | |
|---|---|
DigiKey Part Number | Y0114V0489TT9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0114V0489TT9L |
Description | RES NTWRK 2 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5k, 150k Ohm ±0.01% 400mW, 600mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 400mW, 600mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 5k, 150k | Mounting Type Through Hole |
Tolerance ±0.01% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.350" L x 0.138" W (8.90mm x 3.51mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM183.45400 | RM1,834.54 |
| Unit Price without VAT: | RM183.45400 |
|---|---|
| Unit Price with VAT: | RM201.79940 |

