Image for Y0115V0169AA9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0115V0169AA9L

DigiKey Part Number
Y0115V0169AA9L-ND
Manufacturer
Manufacturer Product Number
Y0115V0169AA9L
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k, 13k Ohm ±0.05% 600mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C Radial - 3 Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
600mW
Packaging
Bulk
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1k, 13k
Mounting Type
Through Hole
Tolerance
±0.05%
Package / Case
Radial - 3 Leads
Number of Resistors
2
Size / Dimension
0.350" L x 0.138" W (8.90mm x 3.51mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.413" (10.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM117.04600RM1,170.46
Manufacturers Standard Package
Unit Price without VAT:RM117.04600
Unit Price with VAT:RM128.75060