
Y070649K9000T9L | |
|---|---|
DigiKey Part Number | Y070649K9000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y070649K9000T9L |
Description | RES 49.9K OHM 0.01% 0.4W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.01% 0.4W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.250" L x 0.080" W (6.35mm x 2.03mm) |
Tolerance | Height - Seated (Max) 0.310" (7.87mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM90.07000 | RM2,251.75 |
| Unit Price without VAT: | RM90.07000 |
|---|---|
| Unit Price with VAT: | RM99.07700 |

