
Y077611K5000Q0W | |
|---|---|
DigiKey Part Number | Y077611K5000Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y077611K5000Q0W |
Description | RES SMD 11.5K OHM 1/32W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.02% 0.03W, 1/32W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y077611K5000Q0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 220°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM46.92500 | RM4,692.50 |
| Unit Price without VAT: | RM46.92500 |
|---|---|
| Unit Price with VAT: | RM51.61750 |

