
Y07761K00000Q0W | |
|---|---|
DigiKey Part Number | 804-1148-ND |
Manufacturer | |
Manufacturer Product Number | Y07761K00000Q0W |
Description | RES SMD 1K OHM 0.02% 1/32W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.03W, 1/32W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y07761K00000Q0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 220°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.79000 | RM92.79 |
| 10 | RM65.86100 | RM658.61 |
| 25 | RM58.58800 | RM1,464.70 |
| 50 | RM54.03780 | RM2,701.89 |
| 100 | RM50.17270 | RM5,017.27 |
| 300 | RM45.20377 | RM13,561.13 |
| 500 | RM43.29674 | RM21,648.37 |
| Unit Price without VAT: | RM92.79000 |
|---|---|
| Unit Price with VAT: | RM102.06900 |

