
Y078520K0000T9L | |
|---|---|
DigiKey Part Number | 804-Y078520K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y078520K0000T9L |
Description | RES 20K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y078520K0000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM131.48000 | RM131.48 |
| 10 | RM94.41000 | RM944.10 |
| 25 | RM84.39160 | RM2,109.79 |
| 50 | RM78.12620 | RM3,906.31 |
| 100 | RM72.80330 | RM7,280.33 |
| 250 | RM66.97796 | RM16,744.49 |
| 500 | RM63.33566 | RM31,667.83 |
| Unit Price without VAT: | RM131.48000 |
|---|---|
| Unit Price with VAT: | RM144.62800 |

