
Y0789365R000T9L | |
|---|---|
DigiKey Part Number | Y0789365R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0789365R000T9L |
Description | RES 365 OHM 0.01% 0.3W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM147.55000 | RM3,688.75 |
| Unit Price without VAT: | RM147.55000 |
|---|---|
| Unit Price with VAT: | RM162.30500 |

