
Y07897K08000B9L | |
|---|---|
DigiKey Part Number | Y07897K08000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y07897K08000B9L |
Description | RES 7.08K OHM 0.1% 0.3W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7.08 kOhms ±0.1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM67.09360 | RM1,677.34 |
| Unit Price without VAT: | RM67.09360 |
|---|---|
| Unit Price with VAT: | RM73.80296 |

