
Y0794200R000F0W | |
|---|---|
DigiKey Part Number | Y0794200R000F0W-ND |
Manufacturer | |
Manufacturer Product Number | Y0794200R000F0W |
Description | RES SMD 200 OHM 1% 0.0125W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0794200R000F0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±3ppm/°C |
Series | Operating Temperature -55°C ~ 220°C |
Packaging Tray | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM38.42520 | RM3,842.52 |
| Unit Price without VAT: | RM38.42520 |
|---|---|
| Unit Price with VAT: | RM42.26772 |

