
Y08560R10000F9W | |
|---|---|
DigiKey Part Number | Y0856-.10A-ND |
Manufacturer | |
Manufacturer Product Number | Y08560R10000F9W |
Description | RES 0.1 OHM 1W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y08560R10000F9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM94.48000 | RM94.48 |
| 10 | RM67.11800 | RM671.18 |
| 25 | RM59.72240 | RM1,493.06 |
| 50 | RM55.09460 | RM2,754.73 |
| 100 | RM51.16410 | RM5,116.41 |
| 250 | RM46.86140 | RM11,715.35 |
| 500 | RM44.17118 | RM22,085.59 |
| Unit Price without VAT: | RM94.48000 |
|---|---|
| Unit Price with VAT: | RM103.92800 |

