
Y08560R50000D9W | |
|---|---|
DigiKey Part Number | Y0856-.5A-ND |
Manufacturer | |
Manufacturer Product Number | Y08560R50000D9W |
Description | RES 0.5 OHM 1W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±0.5% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08560R50000D9W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.71000 | RM68.71 |
| 10 | RM48.31600 | RM483.16 |
| 25 | RM42.80400 | RM1,070.10 |
| 50 | RM39.35500 | RM1,967.75 |
| 100 | RM36.42370 | RM3,642.37 |
| 250 | RM33.21516 | RM8,303.79 |
| 500 | RM31.20898 | RM15,604.49 |
| 1,000 | RM29.50552 | RM29,505.52 |
| Unit Price without VAT: | RM68.71000 |
|---|---|
| Unit Price with VAT: | RM75.58100 |

