Y08751K20000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: RM74.26480
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM58.94680
Datasheet
Image for Y08751K20000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y08751K20000T9L

DigiKey Part Number
Y08751K20000T9L-ND
Manufacturer
Manufacturer Product Number
Y08751K20000T9L
Description
RES 1.2K OHM .3W .01% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y08751K20000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.228" L x 0.087" W (5.80mm x 2.20mm)
Tolerance
Height - Seated (Max)
0.256" (6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00071K20000T139LVPG Foil Resistors0Y00071K20000T139L-NDRM74.26480Similar
Y08751K20000T0LVPG Foil Resistors0Y08751K20000T0L-NDRM58.94680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM58.94680RM1,473.67
Manufacturers Standard Package
Unit Price without VAT:RM58.94680
Unit Price with VAT:RM64.84148