Y08751K30000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM53.80160
Image for Y08751K30000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y08751K30000T9L

DigiKey Part Number
Y08751K30000T9L-ND
Manufacturer
Manufacturer Product Number
Y08751K30000T9L
Description
RES 1.3K OHM .3W .01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y08751K30000T9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.228" L x 0.087" W (5.80mm x 2.20mm)
Height - Seated (Max)
0.256" (6.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM53.80160RM1,345.04
Manufacturers Standard Package
Unit Price without VAT:RM53.80160
Unit Price with VAT:RM59.18176