Similar
Similar
Similar
Parametric Equivalent

Y087520K0000F9L | |
|---|---|
DigiKey Part Number | Y087520K0000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y087520K0000F9L |
Description | RES 20K OHM .3W 1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y087520K0000F9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.228" L x 0.087" W (5.80mm x 2.20mm) |
Tolerance | Height - Seated (Max) 0.256" (6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y000720K0000F9L | VPG Foil Resistors | 0 | Y000720K0000F9L-ND | RM63.64080 | Similar |
| Y078520K0000F129L | VPG Foil Resistors | 0 | Y078520K0000F129L-ND | RM63.64080 | Similar |
| Y079320K0000F9L | VPG Foil Resistors | 0 | Y079320K0000F9L-ND | RM63.64080 | Similar |
| Y087520K0000F0L | VPG Foil Resistors | 0 | Y087520K0000F0L-ND | RM50.96920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM50.96920 | RM1,274.23 |
| Unit Price without VAT: | RM50.96920 |
|---|---|
| Unit Price with VAT: | RM56.06612 |


