Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y0902120R000Q9L | |
|---|---|
DigiKey Part Number | Y0902120R000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0902120R000Q9L |
Description | RES 120 OHM .3W .02% RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.02% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y0902120R000Q9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.087" W (5.80mm x 2.20mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM52.46520 | RM1,311.63 |
| Unit Price without VAT: | RM52.46520 |
|---|---|
| Unit Price with VAT: | RM57.71172 |


