Image for Y09256R04000F9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09256R04000F9L

DigiKey Part Number
Y09256R04000F9L-ND
Manufacturer
Manufacturer Product Number
Y09256R04000F9L
Description
RES 6.04 OHM 8W 1% TO220-2
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6.04 Ohms ±1% 8W Through Hole Resistor TO-220-2 Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y09256R04000F9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.845" (21.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM128.40760RM3,210.19
Manufacturers Standard Package
Unit Price without VAT:RM128.40760
Unit Price with VAT:RM141.24836