
Y0944100R000B9L | |
|---|---|
DigiKey Part Number | Y0944100R000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0944100R000B9L |
Description | RES 100 OHM 0.1% 10W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±1ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.340" L x 0.210" W (34.04mm x 5.33mm) |
Tolerance | Height - Seated (Max) 1.063" (27.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM257.69160 | RM6,442.29 |
| Unit Price without VAT: | RM257.69160 |
|---|---|
| Unit Price with VAT: | RM283.46076 |

