
Y11200R20000F9W | |
|---|---|
DigiKey Part Number | Y11200R20000F9W-ND |
Manufacturer | |
Manufacturer Product Number | Y11200R20000F9W |
Description | RES 0.2 OHM 1% 1/4W 1610 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor Nonstandard Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11200R20000F9W Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.160" L x 0.100" W (4.06mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM75.70480 | RM3,785.24 |
| Unit Price without VAT: | RM75.70480 |
|---|---|
| Unit Price with VAT: | RM83.27528 |

