
Y11212K50000T9R | |
|---|---|
DigiKey Part Number | 804-Y11212K50000T9RTR-ND - Tape & Reel (TR) 804-Y11212K50000T9RCT-ND - Cut Tape (CT) 804-Y11212K50000T9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11212K50000T9R |
Description | RES SMD 2.5K OHM 1/4W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11212K50000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.25000 | RM78.25 |
| 10 | RM55.25100 | RM552.51 |
| 25 | RM49.03240 | RM1,225.81 |
| 50 | RM45.14300 | RM2,257.15 |
| 100 | RM41.83930 | RM4,183.93 |
| 250 | RM40.56972 | RM10,142.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM34.03991 | RM34,039.91 |
| Unit Price without VAT: | RM78.25000 |
|---|---|
| Unit Price with VAT: | RM86.07500 |

