2.5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11212K50000T9R

DigiKey Part Number
804-Y11212K50000T9RTR-ND - Tape & Reel (TR)
804-Y11212K50000T9RCT-ND - Cut Tape (CT)
804-Y11212K50000T9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y11212K50000T9R
Description
RES SMD 2.5K OHM 1/4W 2512
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y11212K50000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM78.25000RM78.25
10RM55.25100RM552.51
25RM49.03240RM1,225.81
50RM45.14300RM2,257.15
100RM41.83930RM4,183.93
250RM40.56972RM10,142.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM34.03991RM34,039.91
Manufacturers Standard Package
Unit Price without VAT:RM78.25000
Unit Price with VAT:RM86.07500