5 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11695R00000B9R

DigiKey Part Number
Y11695R00000B9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y11695R00000B9R
Description
RES SMD 5 OHM 0.1% 0.6W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y11695R00000B9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM41.01698RM41,016.98
Manufacturers Standard Package
Unit Price without VAT:RM41.01698
Unit Price with VAT:RM45.11868