Upgrade
Upgrade

Y117210R0000C0W | |
|---|---|
DigiKey Part Number | Y117210R0000C0W-ND |
Manufacturer | |
Manufacturer Product Number | Y117210R0000C0W |
Description | RES SMD 10 OHM 0.25% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y117210R0000C0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162410R0000C0W | VPG Foil Resistors | 0 | Y162410R0000C0W-ND | RM0.00000 | Upgrade |
| Y162910R0000C0W | VPG Foil Resistors | 0 | Y162910R0000C0W-ND | RM0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM53.60170 | RM5,360.17 |
| Unit Price without VAT: | RM53.60170 |
|---|---|
| Unit Price with VAT: | RM58.96187 |



