
Y117226R1000B9R | |
|---|---|
DigiKey Part Number | Y117226R1000B9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y117226R1000B9R |
Description | RES SMD 26.1 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y117226R1000B9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM32.09760 | RM80,244.00 |
| Unit Price without VAT: | RM32.09760 |
|---|---|
| Unit Price with VAT: | RM35.30736 |

