Upgrade
Upgrade
Upgrade

Y11722K00000T9R | |
|---|---|
DigiKey Part Number | Y11722K00000T9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y11722K00000T9R |
Description | RES SMD 2K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11722K00000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16242K00000T9R | VPG Foil Resistors | 0 | 804-1129-1-ND | RM0.00000 | Upgrade |
| Y16242K00000T9W | VPG Foil Resistors | 0 | Y16242K00000T9W-ND | RM0.00000 | Upgrade |
| Y40222K00000T0R | VPG Foil Resistors | 0 | Y4022-2.0KBCT-ND | RM104.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM31.43253 | RM31,432.53 |
| Unit Price without VAT: | RM31.43253 |
|---|---|
| Unit Price with VAT: | RM34.57578 |


