
Y11723K90000D0R | |
|---|---|
DigiKey Part Number | Y11723K90000D0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y11723K90000D0R |
Description | RES SMD 3.9K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11723K90000D0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM34.28194 | RM34,281.94 |
| Unit Price without VAT: | RM34.28194 |
|---|---|
| Unit Price with VAT: | RM37.71013 |

