Parametric Equivalent
Parametric Equivalent

Y118910K0000VR1R | |
|---|---|
DigiKey Part Number | Y118910K0000VR1R-ND |
Manufacturer | |
Manufacturer Product Number | Y118910K0000VR1R |
Description | RES 10K OHM 0.005% 0.6W RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Strip | Package / Case |
Part Status Active | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Resistance | Height - Seated (Max) 0.336" (8.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y118910K0000VR13L | VPG Foil Resistors | 0 | Y118910K0000VR13L-ND | RM201.32280 | Parametric Equivalent |
| Y118910K0000VR23R | VPG Foil Resistors | 0 | Y118910K0000VR23R-ND | RM217.94800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM175.60720 | RM4,390.18 |
| Unit Price without VAT: | RM175.60720 |
|---|---|
| Unit Price with VAT: | RM193.16792 |

