
Y1365V0196QT0R | |
|---|---|
DigiKey Part Number | 804-Y1365V0196QT0R-ND |
Manufacturer | |
Manufacturer Product Number | Y1365V0196QT0R |
Description | SMN 2K00/500R/500R/2K00 TCR2 Q T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500, 2k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Applications Military |
Resistance (Ohms) 500, 2k | Mounting Type Surface Mount |
Tolerance ±0.02% | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Resistors 4 | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.073" (1.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM253.48680 | RM6,337.17 |
| Unit Price without VAT: | RM253.48680 |
|---|---|
| Unit Price with VAT: | RM278.83548 |

