Parametric Equivalent

Y14411K00000T9L | |
|---|---|
DigiKey Part Number | Y14411K00000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14411K00000T9L |
Description | RES 1K OHM 1W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14411K00000V9L | VPG Foil Resistors | 0 | Y14411K00000V9L-ND | RM192.76680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM142.18680 | RM3,554.67 |
| Unit Price without VAT: | RM142.18680 |
|---|---|
| Unit Price with VAT: | RM156.40548 |

