Image for Y14422K41600T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14422K41600T0L

DigiKey Part Number
Y14422K41600T0L-ND
Manufacturer
Manufacturer Product Number
Y14422K41600T0L
Description
RES 2.416K OHM 1/2W 0.01% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.416 kOhms ±0.01% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14422K41600T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.295" L x 0.098" W (7.50mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.315" (8.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM181.82000RM4,545.50
Manufacturers Standard Package
Unit Price without VAT:RM181.82000
Unit Price with VAT:RM200.00200