
Y1442342R000B0L | |
|---|---|
DigiKey Part Number | Y1442342R000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1442342R000B0L |
Description | RES 342 OHM 1/2W 0.1% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 342 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.315" (8.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM113.95880 | RM2,848.97 |
| Unit Price without VAT: | RM113.95880 |
|---|---|
| Unit Price with VAT: | RM125.35468 |

