Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

Y145510K0000A0W | |
|---|---|
DigiKey Part Number | Y145510K0000A0W-ND |
Manufacturer | |
Manufacturer Product Number | Y145510K0000A0W |
Description | RES SMD 10K OHM 0.05% 1/5W 1506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y145510K0000A0W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y145510K0000T0R | VPG Foil Resistors | 0 | Y145510K0000T0R-ND | RM41.07765 | Upgrade |
| Y145510K0000T0W | VPG Foil Resistors | 0 | Y145510K0000T0W-ND | RM63.17870 | Upgrade |
| Y162610K0000T0W | VPG Foil Resistors | 0 | Y162610K0000T0W-ND | RM0.00000 | Upgrade |
| Y163110K0000T0R | VPG Foil Resistors | 0 | Y163110K0000T0R-ND | RM0.00000 | Upgrade |
| Y163110K0000T0W | VPG Foil Resistors | 0 | Y163110K0000T0W-ND | RM0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM58.08860 | RM5,808.86 |
| Unit Price without VAT: | RM58.08860 |
|---|---|
| Unit Price with VAT: | RM63.89746 |


