Y145510K0000T9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet
Image for Y145510K0000T9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y145510K0000T9R

DigiKey Part Number
Y145510K0000T9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y145510K0000T9R
Description
RES SMD 10K OHM 0.01% 1/5W 1506
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y145510K0000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162610K0000T9RVPG Foil Resistors0Y162610K0000T9R-NDRM0.00000Upgrade
Y163110K0000T9RVPG Foil Resistors0Y1631-10.0KACT-NDRM0.00000Upgrade
Y163110K0000T9WVPG Foil Resistors0Y163110K0000T9W-NDRM0.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM41.07765RM41,077.65
Manufacturers Standard Package
Unit Price without VAT:RM41.07765
Unit Price with VAT:RM45.18542