Y14555K00000B9W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM38.22588
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM60.00190
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: RM55.36840
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: RM60.00190
Datasheet
Image for Y14555K00000B9W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14555K00000B9W

DigiKey Part Number
Y14555K00000B9W-ND
Manufacturer
Manufacturer Product Number
Y14555K00000B9W
Description
RES SMD 5K OHM 0.1% 1/5W 1506
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14555K00000B9W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tray
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14555K00000T9RVPG Foil Resistors0Y14555K00000T9R-NDRM38.22588Upgrade
Y14555K00000T9WVPG Foil Resistors0Y14555K00000T9W-NDRM60.00190Upgrade
Y16265K00000T9WVPG Foil Resistors0Y16265K00000T9W-NDRM0.00000Upgrade
Y16315K00000T9WVPG Foil Resistors0Y16315K00000T9W-NDRM0.00000Upgrade
Y14555K00000A0WVPG Foil Resistors0Y14555K00000A0W-NDRM55.36840Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
100RM53.76250RM5,376.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM53.76250
Unit Price with VAT:RM59.13875