
Y14685R00000Q9L | |
|---|---|
DigiKey Part Number | Y14685R00000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14685R00000Q9L |
Description | RES 5 OHM 0.02% 10W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.02% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.575" L x 0.276" W (40.00mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.803" (20.40mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM239.36600 | RM5,984.15 |
| Unit Price without VAT: | RM239.36600 |
|---|---|
| Unit Price with VAT: | RM263.30260 |

