Image for Y14750R02000F9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14750R02000F9R

DigiKey Part Number
Y14750R02000F9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y14750R02000F9R
Description
RES 0.02 OHM 1% 2W SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14750R02000F9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.365" L x 0.375" W (9.27mm x 9.53mm)
Height - Seated (Max)
0.050" (1.27mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM44.66975RM44,669.75
Manufacturers Standard Package
Unit Price without VAT:RM44.66975
Unit Price with VAT:RM49.13673