Parametric Equivalent

Y1481100R000B0L | |
|---|---|
DigiKey Part Number | Y1481100R000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1481100R000B0L |
Description | RES 100 OHM 10W 0.1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1481100R000B0L Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.339" L x 0.210" W (34.00mm x 5.33mm) |
Tolerance | Height - Seated (Max) 1.063" (27.00mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1481100R000B9L | VPG Foil Resistors | 0 | Y1481100R000B9L-ND | RM263.91240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM263.91240 | RM6,597.81 |
| Unit Price without VAT: | RM263.91240 |
|---|---|
| Unit Price with VAT: | RM290.30364 |

