Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

Y1485V0001AA0R | |
|---|---|
DigiKey Part Number | Y1485V0001AA0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1485V0001AA0R |
Description | RES NETWORK 2 RES 10K OHM 1610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C 1610 J-Lead (3 Terminals) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.05% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±0.5ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1610 J-Lead (3 Terminals) | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.106" W (4.06mm x 2.69mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM51.03602 | RM51,036.02 |
| Unit Price without VAT: | RM51.03602 |
|---|---|
| Unit Price with VAT: | RM56.13962 |


