Y1485V0002QT9W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM160.64240
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 709
Unit Price: RM196.52000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM160.64240

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM137.46960
Image for Y1485V0002QT9W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1485V0002QT9W

DigiKey Part Number
Y1485V0002QT9W-ND
Manufacturer
Manufacturer Product Number
Y1485V0002QT9W
Description
RES NETWORK 2 RES 5K OHM 1610
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C 1610 J-Lead (3 Terminals)
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tray
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k
Tolerance
±0.02%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1610 J-Lead (3 Terminals)
Supplier Device Package
-
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
25RM137.46960RM3,436.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM137.46960
Unit Price with VAT:RM151.21656