
Y14870R00500D5W | |
|---|---|
DigiKey Part Number | 804-1134-ND |
Manufacturer | |
Manufacturer Product Number | Y14870R00500D5W |
Description | RES 0.005 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R00500D5W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM261.22000 | RM261.22 |
| 10 | RM191.87400 | RM1,918.74 |
| 30 | RM169.88900 | RM5,096.67 |
| 50 | RM161.45020 | RM8,072.51 |
| 100 | RM151.50840 | RM15,150.84 |
| 250 | RM140.62852 | RM35,157.13 |
| Unit Price without VAT: | RM261.22000 |
|---|---|
| Unit Price with VAT: | RM287.34200 |

