
Y14870R02000B0W | |
|---|---|
DigiKey Part Number | Y1487-.02A-ND |
Manufacturer | |
Manufacturer Product Number | Y14870R02000B0W |
Description | RES 0.02 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R02000B0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.42000 | RM51.42 |
| 10 | RM35.83800 | RM358.38 |
| 25 | RM31.62400 | RM790.60 |
| 50 | RM28.98580 | RM1,449.29 |
| 100 | RM26.74430 | RM2,674.43 |
| 250 | RM24.29056 | RM6,072.64 |
| 500 | RM22.75594 | RM11,377.97 |
| 1,000 | RM21.45271 | RM21,452.71 |
| Unit Price without VAT: | RM51.42000 |
|---|---|
| Unit Price with VAT: | RM56.56200 |

