Upgrade
Upgrade
Similar

Y14880R00200D9W | |
|---|---|
DigiKey Part Number | Y14880R00200D9W-ND |
Manufacturer | |
Manufacturer Product Number | Y14880R00200D9W |
Description | RES 0.002 OHM 0.5% 3W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R00200D9W Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tray | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14880R00200B9R | VPG Foil Resistors | 0 | Y1488-.002BCT-ND | RM68.12000 | Upgrade |
| Y14880R00200B9W | VPG Foil Resistors | 0 | Y14880R00200B9W-ND | RM51.09540 | Upgrade |
| Y14880R00200B0W | VPG Foil Resistors | 0 | Y14880R00200B0W-ND | RM51.09540 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM46.44000 | RM2,322.00 |
| Unit Price without VAT: | RM46.44000 |
|---|---|
| Unit Price with VAT: | RM51.08400 |


