
Y14890R02000B19R | |
|---|---|
DigiKey Part Number | 804-Y14890R02000B19RTR-ND - Tape & Reel (TR) 804-Y14890R02000B19RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R02000B19R |
Description | CSM2817 0R020 0.1% 20PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.74000 | RM17.74 |
| 10 | RM11.97500 | RM119.75 |
| 25 | RM10.41240 | RM260.31 |
| 50 | RM9.43400 | RM471.70 |
| 100 | RM8.60190 | RM860.19 |
| 250 | RM7.69016 | RM1,922.54 |
| 500 | RM7.11988 | RM3,559.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM6.38679 | RM9,580.19 |
| 3,000 | RM6.01290 | RM18,038.70 |
| 4,500 | RM5.82092 | RM26,194.14 |
| Unit Price without VAT: | RM17.74000 |
|---|---|
| Unit Price with VAT: | RM19.51400 |

