Y149610K0000T9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 985
Unit Price: RM125.06000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM85.77000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 89
Unit Price: RM107.09000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM57.34280
Datasheet
Image for Y149610K0000T9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y149610K0000T9R

DigiKey Part Number
Y149610K0000T9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y149610K0000T9R
Description
RES SMD 10K OHM 0.01% 0.15W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y149610K0000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162510K0000T9RVPG Foil Resistors985Y1625-10KCT-NDRM125.06000Upgrade
Y162510K0000T9WVPG Foil Resistors0Y162510K0000T9W-NDRM0.00000Upgrade
Y163010K0000T9RVPG Foil Resistors0Y1630-10.0KBCT-NDRM85.77000Upgrade
Y163010K0000T9WVPG Foil Resistors0Y163010K0000T9W-NDRM0.00000Upgrade
Y402310K0000T0RVPG Foil Resistors89Y4023-10KBCT-NDRM107.09000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM40.22819RM40,228.19
Manufacturers Standard Package
Unit Price without VAT:RM40.22819
Unit Price with VAT:RM44.25101