
Y149622K0000T9R | |
|---|---|
DigiKey Part Number | Y149622K0000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y149622K0000T9R |
Description | VSM1206 22K000 TCR2 0.01% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.01% 0.15W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y149622K0000T9R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Strip | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM62.01600 | RM6,201.60 |
| Unit Price without VAT: | RM62.01600 |
|---|---|
| Unit Price with VAT: | RM68.21760 |

