
Y14962K23000Q0W | |
|---|---|
DigiKey Part Number | Y14962K23000Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y14962K23000Q0W |
Description | VSM1206 2K2300 TCR2 0.02% B W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.23 kOhms ±0.02% 0.15W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14962K23000Q0W Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM56.06270 | RM5,606.27 |
| Unit Price without VAT: | RM56.06270 |
|---|---|
| Unit Price with VAT: | RM61.66897 |

