
Y16060R50000D9W | |
|---|---|
DigiKey Part Number | Y1606-.5A-ND |
Manufacturer | |
Manufacturer Product Number | Y16060R50000D9W |
Description | RES 0.5 OHM 1W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±0.5% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16060R50000D9W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM90.19000 | RM90.19 |
| 10 | RM63.96600 | RM639.66 |
| 28 | RM56.10714 | RM1,571.00 |
| 56 | RM51.79054 | RM2,900.27 |
| 112 | RM48.12357 | RM5,389.84 |
| 252 | RM44.52841 | RM11,221.16 |
| 504 | RM41.95599 | RM21,145.82 |
| Unit Price without VAT: | RM90.19000 |
|---|---|
| Unit Price with VAT: | RM99.20900 |

